Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M5.00Copy
Newark Part No.78X4496
Your Part Number
12 In Stock
Need more?
11 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.470 |
| 5+ | $33.410 |
| 10+ | $31.350 |
| 25+ | $30.250 |
| 50+ | $29.270 |
| 100+ | $27.940 |
| 250+ | $27.620 |
Price for:Each
Minimum: 1
Multiple: 1
$35.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M5.00Copy
Newark Part No.78X4496
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric5m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 115101-20-M5.00 is a 5m RG59/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 75Ω impedance assembly will function up to 3GHz.
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
