Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-120Copy
Newark Part No.39T9639
Product Range115 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $20.560 |
| 50+ | $20.540 |
| 100+ | $18.830 |
| 250+ | $17.950 |
Price for:Each
Minimum: 25
Multiple: 1
$514.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-120Copy
Newark Part No.39T9639
Product Range115 Series
Technical Datasheet
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Cable Length - Imperial120"
Cable Length - Metric3.04m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range115 Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Cable Length - Metric
3.04m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
115 Series
Cable Length - Imperial
120"
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
