Print Page
115101-19-300
RF / Coaxial Cable Assembly, 25 ft, 7.6 m, RG58/U, BNC Straight Plug, BNC Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39T9633
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.450 |
| 5+ | $36.710 |
| 10+ | $33.960 |
| 25+ | $31.840 |
| 50+ | $30.320 |
| 100+ | $28.870 |
Price for:Each
Minimum: 1
Multiple: 1
$39.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39T9633
Technical Datasheet
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Product Range-
Product Overview
The 115101-19-300 is a 300-inch RG58/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω impedance assembly will function up to 4GHz.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Cable Length - Metric
7.6m
Connector Type A
BNC Straight Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
