
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 5+ | $9.050 |
| 10+ | $8.580 |
| 25+ | $8.110 |
| 50+ | $7.770 |
| 100+ | $7.010 |
| 250+ | $6.780 |
Product Information
Product Overview
The 112563 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for Belden 9913, Belden 9914 and LMR-400 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
Belden 8214, 9913, 9914, LMR-400
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for 112563
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
