
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 5+ | $12.880 |
| 10+ | $12.200 |
| 25+ | $11.790 |
| 50+ | $11.380 |
| 100+ | $10.840 |
| 250+ | $10.020 |
Product Information
Product Overview
The 112562 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A and RG-9B cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG8, RG8A, RG213, RG393
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for 112562
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
