Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112556Copy
Newark Part No.89K6753
Also Known AsCN-BM73-18-ND3G-75
Your Part Number
230 In Stock
| Quantity | Price |
|---|---|
| 100+ | $3.650 |
| 250+ | $3.330 |
| 500+ | $3.100 |
| 1000+ | $2.960 |
Price for:Each
Minimum: 100
Multiple: 1
$365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112556Copy
Newark Part No.89K6753
Also Known AsCN-BM73-18-ND3G-75
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 112556 is a crimp BNC Straight Plug made of nickel-plated brass body with gold-plated brass contacts and a natural Delrin insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for 112556
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
