Print Page
112517
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG316, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112517Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 99H4435 |
| Also Known As | B6421E1-ND3G-316U/D-50 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 5+ | $7.110 |
| 10+ | $6.750 |
| 25+ | $6.320 |
| 50+ | $6.110 |
| 100+ | $5.850 |
| 250+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112517Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 99H4435 |
| Also Known As | B6421E1-ND3G-316U/D-50 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Bulkhead Jack |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG316 |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 112517 is a bulkhead crimp BNC Straight Jack for use with M17/152-RD316, RG179 DB, RG188 DB and RG316 DB RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze contacts and a natural Delrin insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG316 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Bulkhead Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
