Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112444-12GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AC6080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.540 |
| 50+ | $27.770 |
| 100+ | $26.990 |
| 250+ | $26.850 |
Price for:Each
Minimum: 25
Multiple: 25
$713.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112444-12GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AC6080
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
