Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112432Copy
Newark Part No.99H4390
Also Known AsB6651B1-NNYL3G-75
Your Part Number
59 In Stock
| Quantity | Price |
|---|---|
| 100+ | $6.980 |
| 250+ | $6.230 |
| 500+ | $6.070 |
| 1000+ | $5.310 |
Price for:Each
Minimum: 100
Multiple: 1
$698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112432Copy
Newark Part No.99H4390
Also Known AsB6651B1-NNYL3G-75
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 112432 is a solder-cup isolated bulkhead BNC Straight Jack made of nickel-plated brass body with gold-plated phosphor bronze contacts and a natural PTFE (PTFE) insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for 112432
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
