Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-165M100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AJ9576
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.500 |
| 5+ | $30.650 |
| 10+ | $28.800 |
| 25+ | $27.900 |
| 50+ | $25.630 |
| 100+ | $24.370 |
| 250+ | $23.210 |
Price for:Each
Minimum: 1
Multiple: 1
$32.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-165M100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AJ9576
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorFAKRA Jack to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AFAKRA Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
