Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-163M100Copy
Newark Part No.80AJ9560
Your Part Number
25 In Stock
| Quantity | Price |
|---|---|
| 25+ | $29.860 |
| 50+ | $28.890 |
| 100+ | $27.920 |
| 250+ | $26.390 |
Price for:Each
Minimum: 25
Multiple: 1
$746.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-163M100Copy
Newark Part No.80AJ9560
Technical Datasheet
Connector to ConnectorFAKRA Jack to SMA Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AFAKRA Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
FAKRA Jack to SMA Jack
Cable Length - Metric
1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG58
Connector Type B
SMA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
