Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $90.490 |
| 50+ | $85.990 |
| 100+ | $82.390 |
| 250+ | $75.630 |
Price for:Each
Minimum: 25
Multiple: 1
$2,262.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-188M050
Newark Part No.17AJ3699
Cable Length - Imperial19.7"
Connector to ConnectorN-Type Plug to 90° QMA Plug
Cable Length - Metric500mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BQMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to 90° QMA Plug
Coaxial Cable Type
LMR-240
Connector Type B
QMA Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate