Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-620M300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN5714
Product Range095-902-620 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $295.660 |
| 50+ | $275.020 |
| 100+ | $268.760 |
| 250+ | $262.800 |
Price for:Each
Minimum: 25
Multiple: 25
$7,391.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-620M300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN5714
Product Range095-902-620 Series
Technical Datasheet
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG58 High Flex
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-902-620 Series
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG58 High Flex
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
Cable Length - Metric
3m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
095-902-620 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
