Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-619M300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN5707
Product Range095-902-619 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $291.020 |
| 50+ | $270.730 |
| 100+ | $264.580 |
| 250+ | $257.800 |
Price for:Each
Minimum: 25
Multiple: 25
$7,275.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-619M300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN5707
Product Range095-902-619 Series
Technical Datasheet
Cable Length - Imperial9.8ft
Coaxial Cable TypeRG58 High Flex
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product Range095-902-619 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9.8ft
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG58 High Flex
Connector Type B
SMA Plug
Product Range
095-902-619 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
