
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.400 |
| 5+ | $33.670 |
| 10+ | $30.930 |
| 25+ | $28.990 |
| 50+ | $27.610 |
| 100+ | $26.290 |
Product Information
Product Overview
095-902-601-012 is a SMA straight plug to SMA straight plug RG-188 cable assembly. This SMA to SMA cable assembly on RG-188 coaxial cable is designed to withstand extreme temperature applications. RG-188 coaxial cable provides a balance of flexibility and performance, making it well-suited for high frequency signal transmission in space-constrained areas. RG-188 cable resists temperatures of up to 205°C, is appliable and has increased shielding effectiveness compared to other cable types. This cable assembly offers top-of-the-line performance on every configuration. This cable assembly is best suited for applications such as wireless communication systems, aerospace and defense, industrial automation and autonomous mining, medical and scientific instrumentation, test and measurement equipment.
- 12inch length
- Reliable electrical performance up to 3GHz
- Low loss and low VSWR
- Ruggedized construction
- Threaded coupling mechanism for secure installation
- 50 ohm impedance
- 1000VRMS minimum dielectric withstanding voltage
- 500 minimum mating cycles
- Body : brass, gold plating/contact : brass, gold plating/insulator : PTFE, natural
- Temperature range from -55°C to +165°C
Technical Specifications
12"
305mm
SMA Plug
50ohm
SMA Plug to SMA Plug
RG188
SMA Plug
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
