Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-350
Newark Part No.59AM1086
Product Range95-902-598 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 250+ | $18.150 |
| 500+ | $16.860 |
Price for:Each
Minimum: 100
Multiple: 1
$1,973.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-350
Newark Part No.59AM1086
Product Range95-902-598 Series
Cable Length - Imperial13.78"
Cable Length - Metric350mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Color-
Product Range95-902-598 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
13.78"
Coaxial Cable Type
1.37mm Micro
Jacket Color
-
SVHC
Lead
Cable Length - Metric
350mm
Impedance
50ohm
Product Range
95-902-598 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate