Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-300
Newark Part No.59AM1085
Product Range95-902-598 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 250+ | $17.840 |
| 500+ | $16.590 |
Price for:Each
Minimum: 100
Multiple: 1
$1,939.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-300
Newark Part No.59AM1085
Product Range95-902-598 Series
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Color-
Product Range95-902-598 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
11.811"
Coaxial Cable Type
1.37mm Micro
Jacket Color
-
SVHC
Lead
Cable Length - Metric
300mm
Impedance
50ohm
Product Range
95-902-598 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate