
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.760 | $10.760 |
| 5+ | $22.310 | $10.760 |
| 10+ | $20.860 | $10.760 |
| 25+ | $19.750 | $10.760 |
| 50+ | $18.630 | $10.760 |
| 100+ | $17.980 | $10.760 |
| 250+ | $17.140 | $10.760 |
Product Information
Product Overview
Amphenol RF offers 50 ohm tamper-resistant ultraminiature cable assemblies featuring the I-PEX MHF® I LK locking connector on one end. These preconfigured assemblies are available in multiple configurations designed on ultra flexible 0.044inch micro-coax cable with compact SMA, RP-SMA, TNC and RP-TNC connectors with waterproof IP67-rated options. Many configurations of this assembly support higher frequency applications such as Wi-Fi 6E. MHF® I LK connectors are compatible with the AMC and industry-standard micro-miniature connectors. They feature a patented locking system which makes them well-suited for applications that experience continuous shock and vibration. The combination of ultraminiature and subminiature connectors on micro coax cable allows them to be utilized in designs that require a versatile, space conscious solution. Applications include drones, GPS, ruggedized mobile devices, industrial automation, robots, RFID and asset tracking.
- Waterproof IP67 options available
- Reliable electrical performance up to 6GHz
- Patented locking system
- Ideal for continuous shock and vibration applications
- Tamper resistant design
Technical Specifications
SMA RP Bulkhead Jack to 90° MHF1 Plug
150mm
SMA RP Bulkhead Jack
50ohm
-
5.9"
1.13mm Micro
MHF1 Right Angle Plug
-
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
