Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.090 | $9.160 |
| 5+ | $23.740 | $9.160 |
| 10+ | $22.390 | $9.160 |
| 25+ | $21.390 | $9.160 |
| 50+ | $19.680 | $9.160 |
| 100+ | $18.950 | $9.160 |
| 250+ | $18.330 | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-578-150
Newark Part No.62AK1247
Cable Length - Imperial5.9"
Connector to ConnectorSMA RP Bulkhead Jack to 90° AMC Plug
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to 90° AMC Plug
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability