Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $24.030 |
| 50+ | $22.730 |
| 100+ | $21.090 |
| 250+ | $20.850 |
Price for:Each
Minimum: 25
Multiple: 1
$600.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-531-012
Newark Part No.81AH6712
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to N-Type Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to N-Type Plug
Coaxial Cable Type
RG316
Connector Type B
N Type Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability