Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $34.080 |
| 50+ | $31.800 |
| 100+ | $30.760 |
| 250+ | $29.100 |
Price for:Each
Minimum: 25
Multiple: 1
$852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-529-048
Newark Part No.81AH6697
Connector to ConnectorSMA Bulkhead Jack to MMCX Plug
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to MMCX Plug
Cable Length - Metric
1.2m
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate