Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $31.070 |
| 250+ | $30.850 |
Price for:Each
Minimum: 100
Multiple: 1
$3,107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-492-300
Newark Part No.94AC8445
Technical Datasheet
Connector to Connector90° AMC Plug to SMA Jack
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type ASMA Right Angle Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorNatural
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Jack
Cable Length - Metric
300mm
Connector Type A
SMA Right Angle Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Natural
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
