Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-482-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC0465
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.900 |
| 5+ | $72.810 |
| 10+ | $72.730 |
| 25+ | $72.640 |
| 50+ | $72.560 |
| 100+ | $72.470 |
Price for:Each
Minimum: 1
Multiple: 1
$72.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-482-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC0465
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeLMR-240
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (16-Jul-2019)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
LMR-240
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
