Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-481-012Copy
Newark Part No.48AC0456
Your Part Number
9 In Stock
| Quantity | Price |
|---|---|
| 25+ | $69.940 |
| 50+ | $66.140 |
| 100+ | $63.100 |
| 250+ | $57.400 |
Price for:Each
Minimum: 25
Multiple: 1
$1,748.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-481-012Copy
Newark Part No.48AC0456
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeLMR-240
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
LMR-240
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
