Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-480M025
Newark Part No.48AC0451
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $47.650 |
| 50+ | $44.450 |
| 100+ | $43.000 |
| 250+ | $40.670 |
Price for:Each
Minimum: 25
Multiple: 1
$1,191.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-480M025
Newark Part No.48AC0451
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable TypeLMR-240
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.9"
Coaxial Cable Type
LMR-240
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability