Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-479-024Copy
Newark Part No.48AC0438
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $52.300 |
| 50+ | $48.800 |
| 100+ | $47.200 |
| 250+ | $44.650 |
Price for:Each
Minimum: 25
Multiple: 1
$1,307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-479-024Copy
Newark Part No.48AC0438
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-240
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
610mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-240
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
