Print Page
095-902-476M050
RF / Coaxial Cable Assembly, 19.7 ", 500 mm, LMR-195, SMA Right Angle Plug, SMA Straight Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-476M050Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC0412
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.520 |
| 5+ | $37.920 |
| 10+ | $35.140 |
| 25+ | $32.740 |
| 50+ | $30.010 |
| 100+ | $27.710 |
Price for:Each
Minimum: 1
Multiple: 1
$40.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-476M050Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC0412
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeLMR-195
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
500mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Cable Length - Imperial
19.7"
Coaxial Cable Type
LMR-195
Connector Type B
SMA Straight Plug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
