Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-466-002
Newark Part No.33AC0285
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $201.870 |
| 25+ | $191.380 |
| 50+ | $180.890 |
| 100+ | $170.410 |
Price for:Each
Minimum: 10
Multiple: 1
$2,018.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-466-002
Newark Part No.33AC0285
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric914mm
Coaxial Cable TypePhase Stable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead
Product Overview
095-902-466-002 ATC-PS SMA Phase Stable Cable Assembly is specifically designed for test and measurement applications up to 20GHz. Features precision machined stainless steel SMA plugs terminated to triple shielded, ultra low loss cable. This SMA test cable assembly has robust strain relief construction to ensure stability of the center gold-plated brass contact relative to the connector body. This rigidity allows for optimal performance and consistent phase stability.
- DC to 20 GHz
- High phase stability
- Ultra low loss
- Supports over 5000 mating cycles
- Robust construction
- Resistant to wear
- 2.61 dB Insertion loss max.
- 1000 Vrms Dielectric withstanding voltage
- 5° max. Phase stability (with bending)
- 1" (25.4 mm) Bend radius min.
- -55°C to +110°C Temperature range
- Overall Length 36" (914 mm)
Applications
Test & Measurement
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
Phase Stable
Connector Type B
SMA Straight Plug
Jacket Color
Transparent
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate