Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451-010Copy
Newark Part No.77Y8719
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $52.040 |
| 50+ | $48.550 |
| 100+ | $46.960 |
| 250+ | $44.430 |
Price for:Each
Minimum: 25
Multiple: 1
$1,301.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451-010Copy
Newark Part No.77Y8719
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable TypeTFlex 405
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
254mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
10"
Coaxial Cable Type
TFlex 405
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
