Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.78 |
| 5+ | $38.39 |
| 10+ | $38.00 |
| 25+ | $37.61 |
| 50+ | $37.22 |
| 100+ | $36.06 |
Price for:Each
Minimum: 1
Multiple: 1
$38.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451-004
Newark Part No.42AM5038
Cable Length - Imperial4"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric101.6mm
Coaxial Cable TypeTFlex 405
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
TFlex 405
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability