Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-449M050Copy
Newark Part No.77Y8695
Your Part Number
8 In Stock
| Quantity | Price |
|---|---|
| 25+ | $50.650 |
| 50+ | $47.250 |
| 100+ | $45.710 |
| 250+ | $43.240 |
Price for:Each
Minimum: 25
Multiple: 1
$1,266.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-449M050Copy
Newark Part No.77Y8695
Technical Datasheet
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
19.69"
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
