Print Page
095-902-427-012
RF / Coaxial Cable Assembly, 12 ", 305 mm, SMA Straight Plug, Right Angle Probe Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-427-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AC3173
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.590 |
| 5+ | $89.880 |
| 10+ | $83.160 |
| 25+ | $80.360 |
| 50+ | $79.320 |
Price for:Each
Minimum: 1
Multiple: 1
$96.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-427-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AC3173
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type-
Connector Type ASMA Straight Plug
Connector Type BRight Angle Probe Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
-
Connector Type B
Right Angle Probe Plug
Product Range
-
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
