Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-595-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN8252
Product Range095-900-595-XXX Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.720 |
| 5+ | $38.430 |
| 10+ | $36.390 |
| 25+ | $35.100 |
| 50+ | $33.230 |
| 100+ | $32.300 |
| 250+ | $30.830 |
Price for:Each
Minimum: 1
Multiple: 1
$39.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-595-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN8252
Product Range095-900-595-XXX Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-595-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
N Type Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-595-XXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
