Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-595-005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN8245
Product Range095-900-595-XXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.280 |
| 50+ | $38.360 |
| 100+ | $36.530 |
Price for:Each
Minimum: 25
Multiple: 25
$1,007.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-595-005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN8245
Product Range095-900-595-XXX Series
Technical Datasheet
Cable Length - Imperial5"
Cable Length - Metric127mm
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-595-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5"
Coaxial Cable Type
RG316
Connector Type B
N Type Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
127mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-595-XXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
