Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-594M100
Newark Part No.09AN8242
Product Range095-900-594-XXX Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.300 |
| 5+ | $42.980 |
| 10+ | $40.870 |
| 25+ | $39.530 |
| 50+ | $37.600 |
| 100+ | $36.640 |
| 250+ | $35.120 |
Price for:Each
Minimum: 1
Multiple: 1
$44.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-594M100
Newark Part No.09AN8242
Product Range095-900-594-XXX Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-594-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1m
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-594-XXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
