Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-594-007
Newark Part No.09AN8232
Product Range095-900-594-XXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.440 |
| 50+ | $33.750 |
| 100+ | $32.140 |
Price for:Each
Minimum: 25
Multiple: 1
$886.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-594-007
Newark Part No.09AN8232
Product Range095-900-594-XXX Series
Technical Datasheet
Cable Length - Imperial7"
Cable Length - Metric177.8mm
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-594-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
7"
Coaxial Cable Type
RG316
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
177.8mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-594-XXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
