Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-588-008Copy
Newark Part No.09AN8173
Product Range095-900-588-XXX Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $37.500 |
| 50+ | $35.710 |
| 100+ | $34.020 |
Price for:Each
Minimum: 25
Multiple: 1
$937.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-588-008Copy
Newark Part No.09AN8173
Product Range095-900-588-XXX Series
Technical Datasheet
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-588-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
8"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
203.2mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-588-XXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
