Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-587-010Copy
Newark Part No.09AN8160
Product Range095-900-587-XXX Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $34.360 |
| 50+ | $32.730 |
| 100+ | $31.170 |
Price for:Each
Minimum: 25
Multiple: 1
$859.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-587-010Copy
Newark Part No.09AN8160
Product Range095-900-587-XXX Series
Technical Datasheet
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-587-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
254mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-587-XXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
