Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-562-050Copy
Newark Part No.90AJ4397
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $22.580 |
| 50+ | $22.030 |
| 100+ | $19.820 |
| 250+ | $18.710 |
Price for:Each
Minimum: 25
Multiple: 1
$564.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-562-050Copy
Newark Part No.90AJ4397
Technical Datasheet
Connector to ConnectorMCX Plug to 90° AMC4 Plug
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AMCX Plug
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MCX Plug to 90° AMC4 Plug
Cable Length - Metric
50mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
1.97"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
