Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-559-250Copy
Newark Part No.90AJ4383
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $21.890 |
| 50+ | $20.640 |
| 100+ | $20.070 |
| 250+ | $19.160 |
Price for:Each
Minimum: 25
Multiple: 1
$547.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-559-250Copy
Newark Part No.90AJ4383
Technical Datasheet
Connector to Connector90° MCX Plug to 90° AMC Plug
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type AMCX Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° MCX Plug to 90° AMC Plug
Cable Length - Metric
250mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
