Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-556-250Copy
Newark Part No.90AJ4365
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $18.360 |
| 50+ | $17.910 |
| 100+ | $16.110 |
| 250+ | $15.210 |
Price for:Each
Minimum: 25
Multiple: 1
$459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-556-250Copy
Newark Part No.90AJ4365
Technical Datasheet
Connector to ConnectorMMCX Plug to 90° AMC4 Plug
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type AMMCX Plug
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Plug to 90° AMC4 Plug
Cable Length - Metric
250mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
