Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-551-048Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ3200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $47.230 |
| 50+ | $44.540 |
| 100+ | $43.310 |
| 250+ | $41.350 |
Price for:Each
Minimum: 25
Multiple: 25
$1,180.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-551-048Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ3200
Technical Datasheet
Cable Length - Imperial48"
Connector to Connector90° MCX Plug to 90° MCX Plug
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
48"
Connector Type A
MCX Right Angle Plug
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Connector Type B
MCX Right Angle Plug
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
