Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-551-024Copy
Newark Part No.56AJ3198
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $42.870 |
| 50+ | $40.420 |
| 100+ | $39.310 |
| 250+ | $37.530 |
Price for:Each
Minimum: 25
Multiple: 1
$1,071.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-551-024Copy
Newark Part No.56AJ3198
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeBelden 4855R
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MCX Right Angle Plug
Impedance
75ohm
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
