Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-335M300Copy
Newark Part No.15AN5698
Product Range095-850-334 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $291.020 |
| 50+ | $270.730 |
| 100+ | $264.580 |
| 250+ | $258.710 |
Price for:Each
Minimum: 25
Multiple: 25
$7,275.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-335M300Copy
Newark Part No.15AN5698
Product Range095-850-334 Series
Technical Datasheet
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG58 High Flex
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range095-850-334 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG58 High Flex
Connector Type B
TNC Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
3m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
095-850-334 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
