Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-335M200Copy
Newark Part No.15AN5697
Product Range095-850-334 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $203.380 |
| 50+ | $189.210 |
| 100+ | $184.920 |
| 250+ | $180.800 |
Price for:Each
Minimum: 25
Multiple: 25
$5,084.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-335M200Copy
Newark Part No.15AN5697
Product Range095-850-334 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG58 High Flex
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range095-850-334 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG58 High Flex
Connector Type B
TNC Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
2m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
095-850-334 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
