Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $68.420 |
| 50+ | $64.930 |
| 100+ | $62.140 |
| 250+ | $56.900 |
Price for:Each
Minimum: 25
Multiple: 1
$1,710.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-048
Newark Part No.61AK8256
Cable Length - Imperial48"
Connector to ConnectorTNC RP Plug to TNC Plug
Cable Length - Metric1.2m
Coaxial Cable TypeLMR-240-UF
Connector Type ATNC RP Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.2m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Plug to TNC Plug
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate