Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303-036Copy
Newark Part No.59AK7793
Your Part Number
18 In Stock
| Quantity | Price |
|---|---|
| 25+ | $35.530 |
| 50+ | $33.140 |
| 100+ | $32.060 |
| 250+ | $30.330 |
Price for:Each
Minimum: 25
Multiple: 1
$888.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303-036Copy
Newark Part No.59AK7793
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Bulkhead Jack to 90° MCX Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Bulkhead Jack to 90° MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
