Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-302M300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60AK4179
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.940 |
| 50+ | $50.870 |
| 100+ | $49.470 |
| 250+ | $47.240 |
Price for:Each
Minimum: 25
Multiple: 25
$1,348.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-302M300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60AK4179
Technical Datasheet
Connector to ConnectorMMCX Plug to BNC Bulkhead Jack
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BBNC Bulkhead Jack
Jacket Color-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MMCX Plug to BNC Bulkhead Jack
Cable Length - Metric
3m
Connector Type A
MMCX Plug
Jacket Color
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
