Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-302-018Copy
Newark Part No.59AK7782
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $31.740 |
| 50+ | $29.610 |
| 100+ | $28.640 |
| 250+ | $27.090 |
Price for:Each
Minimum: 25
Multiple: 1
$793.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-302-018Copy
Newark Part No.59AK7782
Technical Datasheet
Connector to ConnectorMMCX Plug to BNC Bulkhead Jack
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Plug to BNC Bulkhead Jack
Cable Length - Metric
457.2mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
