Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.650 |
| 5+ | $19.650 |
| 10+ | $19.650 |
| 25+ | $19.650 |
| 50+ | $19.650 |
| 100+ | $19.650 |
| 250+ | $19.650 |
Price for:Each
Minimum: 1
Multiple: 1
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-300-012
Newark Part No.61AK8052
Cable Length - Imperial12"
Connector to ConnectorHD BNC Bulkhead Jack to HD BNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Impedance
75ohm
Product Range
-
Connector to Connector
HD BNC Bulkhead Jack to HD BNC Plug
Coaxial Cable Type
Belden 4855R
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability